The SMM02040C6653FB300 is a 665kR thin film chip resistor with a tolerance of 1%. It is packaged in a MELF case and has a length of 3.6mm. The resistor is RoHS compliant and has a maximum operating temperature of 125°C. It can be operated from -55°C to 125°C and is available on tape and reel.
Vishay SMM02040C6653FB300 technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 665kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.