
The SMM02040C6813FB300 is a 200V 681kR 1% lead free chip resistor from Vishay. It has a package case of 1406 and is available in tape and reel packaging. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a tin contact plating. The resistor measures 1.4mm in diameter and 3.6mm in length, with a width of 1.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C6813FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 681kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C6813FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
