This 1.4mm x 3.6mm thin film resistor from Vishay features a resistance of 750mR and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 750mR |
| Resistor Type | Thin Film |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |