
The SMM0204 series from Vishay is a fixed resistor with a voltage rating of 200V and a resistance of 8.2kR. It has a lead-free plating and is available in a 1406 package. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is packaged in tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C8201FB000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C8201FB000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
