The SMM0204 series chip resistor from Vishay features a 1.4mm diameter and 1% tolerance. Operating over a temperature range of -55°C to 125°C, this resistor is compliant with AEC-Q200 automotive standards and lead-free. Packaged in tape and reel, it has a maximum power dissipation of 250mW and a resistance of 866 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C8660FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 866R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C8660FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.