This 1.4mm diameter, 3.6mm long, lead free chip resistor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 910 ohms with a tolerance of 1%. The resistor is conformal coated and has a tin contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |