
The SMM02040D1692BB300 is a surface mount chip resistor with a resistance value of 16.9K and a tolerance of 0.1%. It has a cylindrical shape and a conformal coated case style. The resistor is designed for use in high-reliability applications and has a maximum operating temperature of 155°C. It is not a current sensing resistor and does not have a fail-safe fusible resistor or anti-surge feature. The resistor is suitable for use in a variety of applications, including automotive and industrial systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040D1692BB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0204(1406) |
| Package Type | Melf |
| Package/Case | 0204(1406) |
| Product Length (mm) | 3.6 |
| Product Diameter (mm) | 1.4 |
| Product Weight (g) | 0.022 |
| Number of Terminals | 2 |
| Resistance Value | 16.9KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMM02040D1692BB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.