The SMM0204 series chip resistor is a fixed resistor with a 200R resistance value and 0.1% tolerance. It is available in a MELF package with a diameter and width of 1.4mm and a length of 3.6mm. The resistor is lead free and RoHS compliant. It operates over a temperature range of -55°C to 155°C and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |