The SMM0204 series resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a MELF package with a diameter of 1.4mm and a length of 3.6mm. The resistor is rated for 200V and has a resistance of 2kΩ with a tolerance of 0.25%. It is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040D2001CBE00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Series | SMM0204 |
| Tolerance | 0.25% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040D2001CBE00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.