The SMM0204 series from Vishay features a 200V voltage rating and a resistance of 21.5kR. These MELF chip resistors have a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. They are available in a package quantity of 2500 and are packaged in tape and reel. The resistors have a tolerance of 0.25%.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 21.5kR |
| Series | SMM0204 |
| Tolerance | 0.25% |
| Voltage Rating | 200V |
| RoHS | Compliant |