The SMM0204 series chip resistor is a lead free MELF package with a resistance of 22.1 ohms. It has a voltage rating of 200 volts and operates over a temperature range of -55°C to 155°C. The resistor is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |