
The SMM0204 series from Vishay is a fixed resistor with a voltage rating of 200V and a resistance of 49.9kR. It has a lead-free plating and is packaged in a 1406 case. The resistor is available in tape and reel packaging and is compliant with RoHS regulations. It has a tolerance of 0.1% and operates over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040D4992BB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040D4992BB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.