The SMM02040D6800CB300 is a fixed chip resistor from Vishay with a resistance of 680 ohms and a tolerance of 0.25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1406 case and is lead free. It is also RoHS compliant.
Sign in to ask questions about the Vishay SMM02040D6800CB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMM02040D6800CB300 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040D6800CB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.