The SMM0204 series resistor is a lead-free MELF chip resistor with a resistance of 1kR. It has a voltage rating of 200V and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |