The SMM0204 series from Vishay is a range of lead-free chip resistors with a resistance of 10 ohms and a tolerance of 0.5%. These resistors have a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. They are packaged in tape and reel and are compliant with RoHS regulations. The resistors have a diameter and width of 1.4mm and a length of 3.6mm.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |