
This is a surface mount chip resistor with a resistance value of 464 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 155 degrees Celsius and is conformal coated. The resistor is cylindrical in shape and has a diameter of 1.4mm and a length of 3.6mm. It is rated for a maximum voltage of 200V and is not anti-surge or fail-safe fusible. It is not suitable for current sensing and is not anti-sulfurated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040E4640BB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0204(1406) |
| Package Type | Melf |
| Package/Case | 0204(1406) |
| Product Length (mm) | 3.6 |
| Product Diameter (mm) | 1.4 |
| Product Weight (g) | 0.022 |
| Number of Terminals | 2 |
| Resistance Value | 464Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMM02040E4640BB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.