Res Thin Film 1406 5.6K Ohm 5% 1/4W ±15ppm/°C Conformal Melf SMD Blister T/R
Vishay SMM02040E5601JB300 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040E5601JB300 to view detailed technical specifications.
No datasheet is available for this part.