The SMM0204 series 271kR 5% MELF chip resistor is available in quantities of 2500 per reel. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a MELF package and has a length of 3.6mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 271kR |
| Series | SMM0204 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |