
Surface mount metal film resistor, 1W power rating, 1kΩ resistance with 1% tolerance. Features automotive AEC-Q200 qualification, anti-sulfur protection, and a wide operating temperature range of -55°C to +155°C. This RoHS compliant component offers a 350V voltage rating and is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay SMM02070C1001FBP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMM02070C1001FBP00 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0207 |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.002716oz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02070C1001FBP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
