
The Vishay SMM02070C1508FBP00 is a fixed metal film resistor with a resistance of 1.5 ohms and a tolerance of 1%. It has a maximum power dissipation of 1W and is packaged in a 0207 case. The resistor is lead free and compliant with AEC-Q200 automotive standards. It operates over a temperature range of -55°C to 155°C and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02070C1508FBP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMM02070C1508FBP00 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | SMM0207 |
| Tolerance | 1% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02070C1508FBP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.