
The SMM0207 series from Vishay is a fixed chip resistor with a 2.2mm diameter and 1% tolerance. It features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, making it suitable for automotive applications. It is available in a 0207 package quantity of 1500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0207 |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | SMM0207 |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Weight | 0.002716oz |
| Width | 2.2mm |
| RoHS | Compliant |
