
Surface mount thin film chip resistor with 220 Ohm resistance and 1% tolerance. Features 1W power dissipation, 350V voltage rating, and operates across a -55°C to +155°C temperature range. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant, this 0207 package resistor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0207 |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.002716oz |
| Width | 2.2mm |
| RoHS | Compliant |