
Surface mount metal film resistor, 330 ohm resistance with 1% tolerance. Features 1W power dissipation, 350V voltage rating, and a wide operating temperature range of -55°C to 155°C. Automotive AEC-Q200 qualified, RoHS compliant, and lead-free. Packaged on tape and reel for automated assembly.
Vishay SMM02070C3300FBP00 technical specifications.
| Package/Case | 0207 |
| Contact Plating | Tin |
| Diameter | 2.2mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0207 |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.002716oz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02070C3300FBP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
