
N-channel Power MOSFET, single quad drain configuration, designed for surface mount applications. Features a 20V maximum drain-source voltage and 12A maximum continuous drain current. Housed in a 6-pin PowerPAK SC-70 package with a 2.05mm x 2.05mm footprint. Offers low on-resistance of 13.5 mOhm at 10V and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMMA430DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOT |
| Package/Case | PowerPAK SC-70 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 12A |
| Maximum Drain Source Resistance | 13.5@10VmOhm |
| Typical Gate Charge @ Vgs | 12@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 12nC |
| Typical Input Capacitance @ Vds | 800@10VpF |
| Maximum Power Dissipation | 3500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SMMA430DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.