
N-channel Power MOSFET featuring a 20V drain-source voltage and 12A continuous drain current. This surface-mount component utilizes a 6-pin PowerPAK SC-70 package with a 0.65mm pin pitch, measuring 2.05mm x 2.05mm x 0.75mm. Key electrical characteristics include a maximum drain-source on-resistance of 13.5 mOhm at 10V and typical gate charge values of 12nC at 10V and 5.3nC at 4.5V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 3500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMMA430DJ-T1-GE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOT |
| Package/Case | PowerPAK SC-70 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 12A |
| Maximum Drain Source Resistance | 13.5@10VmOhm |
| Typical Gate Charge @ Vgs | 12@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 12nC |
| Typical Input Capacitance @ Vds | 800@10VpF |
| Maximum Power Dissipation | 3500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SMMA430DJ-T1-GE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.