
The SMP12-M3/84A is a transient voltage suppressor packaged in a DO-220AA case. It has a maximum breakdown voltage of 16.3V and a minimum breakdown voltage of 13.3V. The device can handle a maximum power dissipation of 400W and a peak pulse power of 400W. It is available in tape and reel packaging and is suitable for use in applications where unidirectional polarity is required.
Vishay SMP12-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Max Breakdown Voltage | 16.3V |
| Min Breakdown Voltage | 13.3V |
| Max Power Dissipation | 400W |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMP12-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
