The SMP13-E3/85A is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It has a maximum surge current of 16.8A and a peak pulse power of 400W. The diode is packaged in a DO-220AA case and is suitable for surface mount applications. It is RoHS compliant and has a reverse standoff voltage of 13V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-220AA |
| Clamping Voltage | 23.8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.8A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb®, eSMP® |
| Termination | SMD/SMT |
| RoHS | Compliant |