The SMP13-M3/85A is a single-channel Zener diode with a breakdown voltage of 14.4V and a peak pulse current of 16.8A. It is available in a DO-220AA package and is suitable for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is part of the TransZorb and eSMP series from Vishay.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-220AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.8A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| Series | TransZorb®, eSMP® |
| RoHS | Not Compliant |