
Unidirectional TVS Diode, 400W Peak Pulse Power, 16V Working Voltage. Features 26V Clamping Voltage, 17.8V Reverse Breakdown Voltage, and 1uA Leakage Current. Designed for surface mount with a DO-220AA package. Operates from -55°C to 150°C, with a 15.4A Max Surge Current. RoHS compliant and halogen-free.
Vishay SMP16A-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb®, eSMP® |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMP16A-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.