The SMP17-E3/85A is a unidirectional TransZorb eSMP Zener diode with a minimum breakdown voltage of 18.9V and a clamping voltage of 30.5V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mountable and available in a DO-220AA package. It is RoHS compliant and suitable for surge suppression applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-220AA |
| Clamping Voltage | 30.5V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.1A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb®, eSMP® |
| Termination | SMD/SMT |
| RoHS | Compliant |