
Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMP17-M3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-220AA |
| Max Breakdown Voltage | 23.1V |
| Min Breakdown Voltage | 18.9V |
| Max Power Dissipation | 400W |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMP17-M3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.