
The SMP26-E3/85A is a unidirectional Zener diode with a breakdown voltage of 28.9V and a maximum operating temperature of 150°C. It is available in a DO-220AA package and is suitable for surface mount applications. The diode has a peak pulse current of 8.6A and a peak pulse power of 400W. The SMP26-E3/85A is RoHS compliant and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Vishay SMP26-E3/85A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 46.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb®, eSMP® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.