The SMP26-M3/84A is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 35.3V and a minimum breakdown voltage of 28.9V. It has a maximum power dissipation of 400W and a peak pulse current of 8.6A. The device is packaged in a DO-220AA case and is available on tape and reel. The SMP26-M3/84A is not RoHS compliant. It is suitable for use in applications requiring transient voltage suppression.
Vishay SMP26-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Max Breakdown Voltage | 35.3V |
| Min Breakdown Voltage | 28.9V |
| Max Power Dissipation | 400W |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMP26-M3/84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.