The SMP26-M3/85A is a Zener diode from Vishay with a minimum breakdown voltage of 28.9V and a maximum operating temperature of 150°C. It is available in a surface mount DO-220AA package and is not RoHS compliant. The diode has a peak pulse current of 8.6A and a peak pulse power of 400W. It is suitable for use in applications where a high voltage surge is expected, such as in power line protection circuits.
Checking distributor stock and pricing after the page loads.
Vishay SMP26-M3/85A technical specifications.
| Package/Case | DO-220AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Series | TransZorb®, eSMP® |
| RoHS | Not Compliant |
No datasheet is available for this part.