Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Vishay SMP28-M3/84A technical specifications.
| Max Power Dissipation | 400W |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
No datasheet is available for this part.