The SMP30-M3/84A is a unidirectional surge suppressor with a maximum breakdown voltage of 40.7V and a minimum breakdown voltage of 33.3V. It features a peak pulse current of 7.5A and a maximum power dissipation of 400W. The device is packaged in a DO-220AA case and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SMP30-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Max Breakdown Voltage | 40.7V |
| Min Breakdown Voltage | 33.3V |
| Max Power Dissipation | 400W |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Series | SMP |
| RoHS | Not Compliant |
No datasheet is available for this part.