The SMP30A-E3/84A is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a maximum breakdown voltage of 36.8V. It operates over a temperature range of -55°C to 150°C and can withstand a maximum surge current of 40A. The device is packaged in a DO-220AA package and is available in quantities of 3000 per reel. The SMP30A-E3/84A is RoHS compliant and suitable for use in high-reliability applications.
Vishay SMP30A-E3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 48.4V |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.