The SMP30A-M3/84A is a unidirectional Zener diode with a clamping voltage of 48.4V and a maximum breakdown voltage of 36.8V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is packaged in a DO-220AA case and is suitable for surface mount applications. It is RoHS compliant and has a working voltage of 30V.
Vishay SMP30A-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb®, eSMP® |
| Termination | SMD/SMT |
| Working Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.