
Unidirectional TVS Diode, 400W Peak Pulse Power, 54.8A Peak Pulse Current. Features a 3.3V reverse standoff voltage and 4.1V minimum breakdown voltage, with a 7.3V clamping voltage. Operates across a -55°C to +150°C temperature range. Packaged in a DO-220AA surface mount plastic package, this component is halogen-free and RoHS compliant.
Sign in to ask questions about the Vishay SMP3V3-M3/84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMP3V3-M3/84A technical specifications.
| Package/Case | DO-220AA |
| Clamping Voltage | 7.3V |
| Clamping Voltage-Max | 7.3V |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Max Breakdown Voltage | 5.1V |
| Min Breakdown Voltage | 4.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 54.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.8A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 4.1V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TransZorb®, eSMP™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMP3V3-M3/84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
