
The SMPC20A-M3/86A is a unidirectional transient voltage suppressor from Vishay, with a minimum breakdown voltage of 22.2V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device is available in a tape and reel packaging format, with 1500 units per reel. It is compliant with RoHS regulations and is suitable for high-power applications, with a maximum power dissipation of 1.5kW and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
