Sign in to ask questions about the Vishay SMR1D 400R00 B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMR1D 400R00 B technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 5.99 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.49 |
| Product Weight (g) | 0.1143 |
| Number of Terminals | 2 |
| Resistance Value | 400Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Metal Foil |
| Case Style | Molded |
| Max Operating Temperature | 175°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 73V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SMR1D 400R00 B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.