
This 8-channel resistor network is manufactured by Vishay and features a molded package with a 1.27mm terminal pitch and gull wing termination. The resistors have a resistance of 100R with a tolerance of 2%. The network is suitable for operation over a temperature range of -55°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Depth | 10.31mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |