Sign in to ask questions about the Vishay SOGC160350R0JEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SOGC160350R0JEJ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50R |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOGC160350R0JEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.