This 19-element bussed resistor network features a resistance of 10kR with a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C and is available in a DIP-2954 package. The network is not radiation hardened and is not RoHS compliant. It is packaged in tape and reel quantities of 1500 units.
Vishay SOGC200110K0GRZ technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Lead Pitch | 1.27mm |
| Length | 13.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 19 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SOGC |
| Technology | THICK FILM |
| Termination | DIP |
| Tolerance | 2% |
| Width | 11.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOGC200110K0GRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.