Res Thick Film NET 22 Ohm 2% 2W 100ppm/C ISOL Molded 20-Pin SOGN Gull Wing SMD T/R
Vishay SOGC200322R0GEA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOGC200322R0GEA to view detailed technical specifications.
No datasheet is available for this part.