Res Thick Film NET 180 Ohm/270 Ohm/820 Ohm 2% 2W 100ppm/C TERM Molded 20-Pin SOGN Gull Wing SMD Tube
Vishay SOGC2045DC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 24 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | No |
| Technology | THICK FILM |
| RoHS | Not CompliantNo |
No datasheet is available for this part.