Res Thick Film NET 330 Ohm/150 Ohm/330 Ohm 2% 2W 100ppm/C TERM Molded 16-Pin SOGN Gull Wing SMD T/R
Vishay SOGC2046EA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 21 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.