
Bussed resistor network featuring thick film technology, designed for surface mount applications. This component offers 13 resistors with 10 isolated elements, providing a total resistance of 100kR and 2% tolerance. Rated for 1.05W total power dissipation, with 80mW per element, and a working voltage of 50V. Encased in a DIP package with a 1.27mm terminal pitch, it operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SOMC1401100KGDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Circuit Type | Bussed |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 10 |
| Number of Resistors | 13 |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC1401100KGDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.