Bussed resistor network featuring 13 elements with 10kΩ resistance and 2% tolerance. This thick film component is housed in a 14-pin DIP package with a 1.27mm terminal pitch and gull wing termination. It offers a total power dissipation of 1.05W, with 80mW per element, and operates within a temperature range of -55°C to 150°C. The component has a working voltage of 50V and dimensions of 9.91mm length, 7.62mm width, and 1.14mm height.
Vishay SOMC140110K0GDC technical specifications.
| Package/Case | DIP |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 13 |
| Number of Resistors | 13 |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | SOMC |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 7.62mm |
| Working Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SOMC140110K0GDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.