
Surface mount resistor network featuring 13 isolated elements, each with a resistance of 470 Ohms and a tolerance of 2%. This bussed circuit type is housed in a 14-pin SOIC package, measuring 0.39 inches in length and 0.22 inches in width, with a height of 0.085 inches. It offers a total power dissipation of 1.05W, with 80mW per element, and operates within a temperature range of -55°C to 150°C, supporting a DC rated voltage of 50V. The component is lead-free, RoHS compliant, and utilizes thick film technology.
Vishay SOMC1401470RGEA technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Elements | 13 |
| Number of Resistors | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | SOMC |
| Technology | THICK FILM |
| Thickness | 7.62mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SOMC1401470RGEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.